Murata S111-0530100-BB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Series | S111-05 |
| Voltage - Output 1 | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S111-0530100-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.