Murata S151-1220180-BB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 75W |
| RoHS Compliant | No |
| Series | S151 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S151-1220180-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
