Murata S151-1220330-BB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Type | Adjustable |
| Series | S151 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S151-1220330-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.