Murata S94067912 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata S94067912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.