Murata SAFCC1G84FA0T00R00 technical specifications.
| Frequency | 1.84GHz |
| Impedance | 650R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SAFCC1G84FA0T00R00 to view detailed technical specifications.
No datasheet is available for this part.