Murata SAFEB915MAL0F00R11 technical specifications.
| Frequency | 915MHz |
| Impedance | 650R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SAFEB |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEB915MAL0F00R11 to view detailed technical specifications.
No datasheet is available for this part.