Murata SAFUW110MCA0T00R02 technical specifications.
| Frequency | 110MHz |
| Impedance | 650R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SAFUW |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFUW110MCA0T00R02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.