Murata SCA100T-D07-PCB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 2 Axis |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D07-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.