Murata SCA1020-D06-1 technical specifications.
| Axis | Y, Z |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, SPI |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| Sensitivity | 1200mV/g |
| Sensor Type | 2 Axis |
| Series | Automotive, AEC-Q100, SCA1020 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA1020-D06-1 to view detailed technical specifications.
No datasheet is available for this part.