
Murata SCA2110-D04-10 technical specifications.
| Axis | X, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| Sensitivity | 900LSB/g |
| Sensor Type | 2 Axis |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA2110-D04-10 to view detailed technical specifications.
No datasheet is available for this part.
