Murata SCA620-CF8H1A-1 technical specifications.
| Axis | X or Y |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 1200mV/g |
| Series | SCA620 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA620-CF8H1A-1 to view detailed technical specifications.
No datasheet is available for this part.