Murata SFECF10M7DF00-RO technical specifications.
| Impedance | 330R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECF10M7DF00-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.