Signal Conditioning 10.7MHz 35kHz
Checking distributor stock and pricing after the page loads.
| Frequency | 10.7MHz |
| Impedance | 600R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SFK |
| Termination | SMD/SMT |
| RoHS | Not Compliant |