Murata SFSCE10M7WF04-B0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 470R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSCE10M7WF04-B0 to view detailed technical specifications.
No datasheet is available for this part.