Murata SFTLA10M7GA00B0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SFT |
| RoHS | Compliant |
Download the complete datasheet for Murata SFTLA10M7GA00B0 to view detailed technical specifications.
No datasheet is available for this part.