Murata SLC100-38 technical specifications.
| Current - Output 1 | 40A |
| Isolation Voltage | 2kV |
| Number of Outputs | 1 |
| Output Power | 32W |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | SLC100 |
| Voltage - Output 1 | 800mV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SLC100-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
