Murata SS26ABA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Series | SS26 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SS26ABA to view detailed technical specifications.
No datasheet is available for this part.