Murata SV15-UV2010T-01 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Output Power | 75W |
| Series | SV15 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SV15-UV2010T-01 to view detailed technical specifications.
No datasheet is available for this part.