Quick Jump:
Technical Specifications
Murata TPSRD4M43J00-B0 technical specifications.
General
Frequency
4.43MHz
Max Operating Temperature
40°C
Min Operating Temperature
-10°C
Package Quantity
500
Packaging
Bulk
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Murata TPSRD4M43J00-B0 Datasheet
Download the complete datasheet for Murata TPSRD4M43J00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.