Murata TWR-3.3/4250-12/625-D24 technical specifications.
| Current - Output 1 | 4.25A |
| Current - Output 2 | 625mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 14W |
| RoHS Compliant | No |
| Series | TWR |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TWR-3.3/4250-12/625-D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.