Murata TWR-5/1000-15/200-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 200mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata TWR-5/1000-15/200-D12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.