Murata TWR-5/1200-12/250-D48A technical specifications.
| Current - Output 1 | 1.2A |
| Current - Output 2 | 250mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 6W |
| RoHS Compliant | No |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TWR-5/1200-12/250-D48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.