The TZ03P450B169B00 is a ceramic capacitor from Murata with a voltage rating of 100V and a tolerance of 0.5%. It has a package quantity of 1000 and is packaged in bulk. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a radial termination.
Murata TZ03P450B169B00 technical specifications.
| Package/Case | Ceramic |
| Height | 0.19inch |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03P450B169B00 to view detailed technical specifications.
No datasheet is available for this part.