Murata TZ03P450Y169B00 technical specifications.
| Package/Case | Ceramic |
| Height | 0.28inch |
| Lead Pitch | 0.24inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03P450Y169B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.