Murata UCP-12/4.2-D12 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.2A |
| Depth | 60.96mm |
| Height | 13.08mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Output Current | 4.2A |
| Max Output Power | 50W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UCP |
| Voltage - Output 1 | 12V |
| Width | 58.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UCP-12/4.2-D12 to view detailed technical specifications.
No datasheet is available for this part.