
Murata UCP-15/4-D24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| RoHS Compliant | No |
| Series | UCP |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UCP-15/4-D24 to view detailed technical specifications.
No datasheet is available for this part.
