Murata UCP12-4.2-D12-C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Series | UCP |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UCP12-4.2-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.