Murata UCQ-3.3/40-D48N-C technical specifications.
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-3.3/40-D48N-C to view detailed technical specifications.
No datasheet is available for this part.