Murata UCQ-5/25-D48NB-C technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 125W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-5/25-D48NB-C to view detailed technical specifications.
No datasheet is available for this part.