
Isolated, board mount DC-DC converter module providing 15V output voltage at 2A, delivering 30W maximum output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input voltage range, nominal 24V, and offers 2.25kV isolation. Packaged in a through-hole module with dimensions of 23.4mm (L) x 23.4mm (W) x 8.89mm (H), operating from -40°C to 85°C.
Murata UEI30-150-Q12P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 48.8mm |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 |
| Voltage - Output 1 | 15V |
| Width | 0.92inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-150-Q12P-C to view detailed technical specifications.
No datasheet is available for this part.