Murata UEP-3.3/4500-D12 technical specifications.
| Current - Output 1 | 4.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | UEP |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UEP-3.3/4500-D12 to view detailed technical specifications.
No datasheet is available for this part.