Murata UEP-3.3/4500-D48 technical specifications.
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UEP-3.3/4500-D48 to view detailed technical specifications.
No datasheet is available for this part.