Murata UEP-5/3500-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 50.8mm |
| Height | 12.45mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Output Current | 3.5A |
| Max Output Power | 18W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 18W |
| RoHS Compliant | No |
| Series | UEP |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UEP-5/3500-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.