This ceramic capacitor from Murata features a capacitance of 12pF and a DC rated voltage of 3.6kV. It has a tolerance of 5% and is packaged in a ceramic case with radial termination. The component operates within a temperature range of -55°C to 125°C.
Murata UFP1120J technical specifications.
| Capacitance | 12pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | UFP |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Murata UFP1120J to view detailed technical specifications.
No datasheet is available for this part.