Murata UFP1181J technical specifications.
| Capacitance | 180pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | UFP |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Murata UFP1181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.