Murata UHE-1.8/10000-D48 technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 18W |
| RoHS Compliant | No |
| Series | UHE |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UHE-1.8/10000-D48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.