Murata UHE-12/2500-Q12N technical specifications.
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| RoHS Compliant | No |
| Series | UHE |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UHE-12/2500-Q12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.