The UHP-12/21-D48P is a 252W half brick DC-DC converter with a nominal input voltage of 48V and a single 12V output capable of 21A. It features 2.25kV isolation voltage and is part of the UHP series from Murata. The converter is not RoHS compliant.
Murata UHP-12/21-D48P technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 21A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 252W |
| RoHS Compliant | No |
| Series | UHP |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UHP-12/21-D48P to view detailed technical specifications.
No datasheet is available for this part.