Murata ULQ-1/25-D24P-C technical specifications.
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Series | ULQ |
| Voltage - Output 1 | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ULQ-1/25-D24P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
