Murata ULQ-1.2/25-D48N-C technical specifications.
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| RoHS Compliant | Yes |
| Series | ULQ |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULQ-1.2/25-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.