Murata ULQ-12/8-D24NL1 technical specifications.
| Current - Output 1 | 8A |
| Isolation Voltage | 2kV |
| Number of Outputs | 1 |
| Output Power | 96W |
| Series | UQL |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ULQ-12/8-D24NL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
