Murata UMFT230XA-01 technical specifications.
| Capacitance | 2.55nF |
| Frequency | 40kHz |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 9.9mm |
| Reach SVHC Compliant | No |
| Series | PIEZOTITE |
| RoHS | Compliant |
Download the complete datasheet for Murata UMFT230XA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.