Murata UNR-1.8/10-D3T technical specifications.
| Current - Output 1 | 10A |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 18W |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UNR-1.8/10-D3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.