Murata UNR-2.5/15-D5 technical specifications.
| Current - Output 1 | 15A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 38W |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UNR-2.5/15-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.