Quick Jump:
Technical Specifications
Murata UNR-3.3/3-D5 technical specifications.
General
Current - Output 1
3A
Mount
Through Hole
Number of Outputs
1
Output Power
10W
Series
UNR
Voltage - Output 1
3.3V
Compliance
RoHS
Not Compliant
Datasheet
Murata UNR-3.3/3-D5 Datasheet
Download the complete datasheet for Murata UNR-3.3/3-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.