Murata UNR-3.3/3-D5SM-R technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Output Power | 10W |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UNR-3.3/3-D5SM-R to view detailed technical specifications.
No datasheet is available for this part.