Murata UNR-3.3/8-D12 technical specifications.
| Current - Output 1 | 8A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 26W |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UNR-3.3/8-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.