Murata UWP-12/250-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Height | 11.4mm |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | UWP |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWP-12/250-D12 to view detailed technical specifications.
No datasheet is available for this part.