Murata UWR-1.5/6000-D24A technical specifications.
| Current - Output 1 | 6A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 9W |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWR-1.5/6000-D24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.