Murata UWR-12/750-D48A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 750mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 9W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UWR |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-12/750-D48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.